onsemiNCP2820FCT1GAudio Amplifiers
Audio Amp Speaker 1-CH Mono 2.63W Class-D 9-Pin Flip-Chip T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.31.00.01 | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-D | |
| 0.05%@8Ohm@0.25W | |
| Differential | |
| 1-Channel Mono | |
| 1500 | |
| 2.5 | |
| 3|5 | |
| 5.5 | |
| 4.6@5.5V@-40C to 85C | |
| Single | |
| 2.63x1@4Ohm | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.36 mm |
| Package Width | 1.45 mm |
| Package Length | 1.45 mm |
| PCB changed | 9 |
| Supplier Package | Flip-Chip |
| 9 |
Looking to boost the output sound of your system? Apply this NCP2820FCT1G class D amplifier from ON Semiconductor in your design. This audio amplifier can handle a current up to 1500 mA. It has a maximum load resistance of 8 Ohm. It has a single input signal and a differential output signal. It has a 1-channel mono output. This audio amplifier has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses a single power supply. Its typical PSRR is 65 dB.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

