onsemiNCP2809BDMR2GAudio Amplifiers
Audio Amp Headphone 2-CH Stereo 0.131W Class-AB 10-Pin Micro T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Headphone | |
| Class-AB | |
| 0.005%@16Ohm@120mW|0.003%@32Ohm@70mW | |
| Differential|Single | |
| 2-Channel Stereo | |
| 250 | |
| 2.2 | |
| 3|5 | |
| 5.5 | |
| 3.6@5V@-40C to 85C | |
| Single | |
| 0.131x2@16Ohm | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3.1(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | Micro |
| 10 | |
| Lead Shape | Gull-wing |
Use the NCP2809BDMR2G class D amplifier from ON Semiconductor to increase your sound quality. This audio amplifier can handle a current up to 250 mA. It has a single input signal and a differential and single output signal. It has a maximum load resistance of 32 Ohm. It has a 2-channel stereo output. This audio amplifier has a temperature range of -40 °C to 85 °C. Its typical PSRR is 85 dB. This device uses a single power supply.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
