onsemiNCP1937A3DR2GPower Factor Correction - PFC
Power Factor Correction Controller 5mA 17-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| NRND | |
| Automotive | No |
| PPAP | No |
| Power Factor Correction Controller | |
| CRM | |
| Flyback | |
| 9 | |
| 30 | |
| 5(Max) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.9(Max) mm |
| Package Length | 9.9(Max) mm |
| PCB changed | 17 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 17 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

