Murata ManufacturingNCP18WF104F12RBThermistors
Thermistor NTC 100K Ohm 1% 2-Pin 0603 Surface Mount Solder Pad 4260K T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| 4260 | |
| 4300 to 4550 | |
| -40 | |
| 125 | |
| 100000 | |
| 25000 to 120000 | |
| ±1 | |
| < ±2 | |
| 100m | |
| Temperature Sensor|Temperature Compensation | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.8 | |
| Solder Pad | |
| Surface Mount |
This NCP18WF104F12RB thermistor from Murata is a great way to measure temperature while taking up no space. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

