Murata ManufacturingNCP18WB473D03RBThermistors
Thermistor NTC 47K Ohm 0.5% 2-Pin 0603 Surface Mount Solder Pad 4108K
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| 4108 | |
| 4100 to 4300 | |
| -40 | |
| 125 | |
| 47000 | |
| 25000 to 120000 | |
| ±0.5 | |
| ±5 to ±10 | |
| 100m | |
| Temperature Compensation|Temperature Sensor | |
| 1.6 | |
| 0.8 | |
| Solder Pad | |
| Surface Mount |
Actively measure temperature with this NCP18WB473D03RB thermistor from Murata. This part has a temperature range of -40 °C to 125 °C. It has 2 terminals.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

