50-75% Off
onsemiNCP176AMX300TCGLinear Regulators
LDO Regulator Pos 3V 0.5A 6-Pin XDFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.8 | |
| Fixed | |
| 3 | |
| 0.5 | |
| 1.4 | |
| 5.5 | |
| 0.165@500mA | |
| 0.02%/V(Typ) | |
| 1mV(Typ) | |
| 0.09 | |
| 123°C/W | |
| Over Current Protection | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.34 |
| Package Width | 1.2 |
| Package Length | 1.2 |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | XDFN EP |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

