Top Searched
onsemiNCP1654BD65R2GPower Factor Correction - PFC
Power Factor Correction Controller 0.075mA 72kHz 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Power Factor Correction Controller | |
| CCM|Current Mode | |
| Boost | |
| -0.3 | |
| 20 | |
| 0.075(Max) | |
| 9 | |
| 10.5 | |
| 72 | |
| 97(Typ) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Cut cost and energy losses in your application by using the power factor correction NCP1654BD65R2G power factor improvement by ON Semiconductor. It operates in CCM mode. Its switching regulator has a frequency of 72 kHz. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device has a minimum operating supply voltage of -0.3 V and a maximum of 20 V. This device has a start-up supply current of 0.075(Max) mA. This power factor controller has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

