10-25% Off
onsemiNCP1651DR2GPower Factor Correction - PFC
Power Factor Correction Controller 5.5mA/8.5mA 25kHz to 250kHz 16-Pin SOIC T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power Factor Correction Controller | |
| CCM|CRM|Current Mode|DCM | |
| Boost|Flyback | |
| -0.3 | |
| 18 | |
| 5.5|8.5 | |
| 25 to 250 | |
| 95(Min) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.37 mm |
| Package Width | 3.9 mm |
| Package Length | 9.9 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
Save power and cut down your cost by using the power factor correction NCP1651DR2G power factor improvement by ON Semiconductor. It operates in CCM/CRM, Current Mode/DCM mode. It has a switching frequency of 25 to 250 kHz. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This power factor controller has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device has a minimum operating supply voltage of -0.3 V and a maximum of 18 V. This device has a start-up supply current of 5.5|8.5 mA.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

