onsemiNCP163AFCT285T2GLinear Regulators
LDO Regulator Pos 2.85V 0.25A 4-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 2.85 | |
| 0.25 | |
| 2.2 | |
| 5.5 | |
| 0.02%/V(Typ) | |
| 0.001%/mA(Typ) | |
| 0.02 | |
| 108°C/W | |
| Current Limit|Short Circuit Protection | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.23 |
| Package Width | 0.64 |
| Package Length | 0.64 |
| PCB changed | 4 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 4 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

