onsemiNCP1631DR2GPower Factor Correction - PFC
Power Factor Correction Controller 0.05mA 500kHz 16-Pin SOIC T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Power Factor Correction Controller | |
| CCM|CRM|DCM|Voltage Mode | |
| Boost | |
| 10 | |
| 20 | |
| 0.05 | |
| 500 | |
| 0 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.37 mm |
| Package Width | 3.9 mm |
| Package Length | 9.9 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
Stop wasting money on energy losses and use the power factor NCP1631DR2G power factor improvement by ON Semiconductor. It operates in CCM/CRM/DCM,Voltage Mode mode. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This power factor controller has an operating temperature range of -40 °C to 125 °C. This device has a minimum operating supply voltage of 10 V and a maximum of 20 V. This device has a start-up supply current of 0.05 mA.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

