onsemiNCP1622AEASNT1GPower Factor Correction - PFC
Power Factor Correction Controller 0.07mA 6-Pin TSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Power Factor Correction Controller | |
| CRM|DCM | |
| Boost | |
| 9.5 | |
| 30 | |
| 0.07(Max) | |
| 17 | |
| 0 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 1.5 mm |
| Package Length | 3 mm |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | TSOP |
| 6 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

