onsemiNCP161AFCT180T2GLinear Regulators
LDO Regulator Pos 1.8V 0.45A 4-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 1.8 | |
| 0.45 | |
| 1.9 | |
| 5.5 | |
| 0.45@450mA | |
| 0.02%/V(Typ) | |
| 0.001%/mA(Typ) | |
| 0.023 | |
| 108°C/W | |
| Over Current Protection|Over Temperature Protection|Soft Start Protection | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.23 mm |
| Package Width | 0.64 mm |
| Package Length | 0.64 mm |
| PCB changed | 4 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 4 | |
| Lead Shape | Ball |
Having trouble maintaining a steady voltage? This LDO NCP161AFCT180T2G linear regulator from ON Semiconductor will give you control over the voltage levels of your circuit. Its typical dropout voltage at current is 0.3@450mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.45 A. The best way to provide power to your application is by using this, which needs a voltage of at least 1.9 V and no higher than 5.5 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. At a load regulation of 0.001%/mA(Typ) and line regulation of 0.02%/V(Typ) a constant current can be produced at the output of your circuit. This voltage regulation device has a maximum operating temperature of 150 °C. Its polarity is positive. The maximum dropout voltage is 0.45@450mA V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

