| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | LDO |
| Number of Outputs | 1 |
| Polarity | Positive |
| Accuracy (%) | ±2 |
| Output Type | Fixed |
| Output Voltage (V) | 5 |
| Maximum Output Current (A) | 0.45 |
| Minimum Input Voltage (V) | 1.9 |
| Maximum Input Voltage (V) | 5.5 |
| Maximum Dropout Voltage @ Current (V) | 0.19@450mA |
| Line Regulation | 0.02%/V(Typ) |
| Load Regulation | 0.001%/mA(Typ) |
| Maximum Quiescent Current (mA) | 0.023 |
| Junction to Ambient | 108°C/W |
| Special Features | Over Current Protection|Over Temperature Protection|Soft Start Protection |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.25 |
| Package Width | 0.64 |
| Package Length | 0.64 |
| PCB changed | 4 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| Pin Count | 4 |
| Lead Shape | Ball |