onsemiNCP161AFCS330T2GLinear Regulators
LDO Regulator Pos 3.3V 0.45A 4-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 3.3 | |
| 0.45 | |
| 1.9 | |
| 5.5 | |
| 0.26@450mA | |
| 0.02%/V(Typ) | |
| 0.001%/mA(Typ) | |
| 0.023 | |
| 108°C/W | |
| Over Current Protection|Over Temperature Protection|Soft Start Protection | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.25 mm |
| Package Width | 0.64 mm |
| Package Length | 0.64 mm |
| PCB changed | 4 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 4 | |
| Lead Shape | Ball |
Keep the energy stable for every system by using this LDO NCP161AFCS330T2G linear regulator by ON Semiconductor. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.15@450mA V. This voltage regulation device's single output can produce a current up to 0.45 A. This will operate at a minimum voltage of 1.9 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Using a load regulation of 0.001%/mA(Typ) and line regulation of 0.02%/V(Typ) is needed for a programmable DC power supply. Its polarity is positive. This voltage regulation device has a maximum operating temperature of 150 °C. The maximum dropout voltage is 0.26@450mA V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

