onsemiNCP1618BDR2GPower Factor Correction - PFC
Power Factor Correction Controller 12mA 65kHz 9-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Power Factor Correction Controller | |
| CCM|CRM|Current Mode|DCM|Voltage Mode | |
| Boost | |
| 9.5 | |
| 35 | |
| 12 | |
| 10.5 | |
| 65(Typ) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.75(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 9 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 9 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

