onsemiNCP1615C5DR2GPower Factor Correction - PFC
Power Factor Correction Controller 12mA 20kHz 15-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Power Factor Correction Controller | |
| CRM | |
| Boost | |
| 9.5 | |
| 30 | |
| 12 | |
| 9 | |
| 20(Min) | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 10(Max) |
| PCB changed | 15 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 15 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

