onsemiNCP160AFCS370T2GLinear Regulators
250 mA, Ultra-Low Noise and High PSRR LDO Regulator for RF and Analog Circuits
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Positive | |
| Fixed | |
| 3.7 | |
| 0.25 | |
| 5.5 | |
| Over Current Protection|Over Temperature Protection|Soft Start Protection | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.25 |
| Package Width | 0.64 |
| Package Length | 0.64 |
| PCB changed | 4 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
