onsemiNCP140AMXC300TCGLinear Regulators
LDO Regulator Pos 3V 0.15A 4-Pin XDFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| NCP140AMXC300TCG | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1(Typ) | |
| Fixed | |
| 3 | |
| 0.15 | |
| 1.6 | |
| 5.5 | |
| 1mV(typ) | |
| 10mV(Typ) | |
| 0.075 | |
| 250°C/W | |
| Short Circuit Protection|Thermal Overload Protection | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.38(Max) |
| Package Width | 0.8 |
| Package Length | 0.8 |
| PCB changed | 4 |
| Standard Package Name | DFN |
| Supplier Package | XDFN EP |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

