Reduced Price
onsemiNCP140AMXC180TCGLinear Regulators
LDO Regulator Pos 1.8V 0.15A 4-Pin XDFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1(Typ) | |
| Fixed | |
| 1.8 | |
| 0.15 | |
| 1.6 | |
| 5.5 | |
| 0.39@15mA | |
| 1mV(typ) | |
| 10mV(Typ) | |
| 0.075 | |
| 250°C/W | |
| Short Circuit Protection|Thermal Overload Protection | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.38(Max) |
| Package Width | 0.8 |
| Package Length | 0.8 |
| PCB changed | 4 |
| Standard Package Name | DFN |
| Supplier Package | XDFN EP |
| 4 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

