Reduced Price
onsemiNCP137AFCT110T2GLinear Regulators
LDO Regulator Pos 1.1V 0.7A 6-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.5(Typ) | |
| Fixed | |
| 1.1 | |
| 0.7 | |
| 1.1 | |
| 5.5 | |
| 0.06@700mA | |
| 0.5(Typ) | |
| 0.01%/V(Typ) | |
| 1.5mV(Typ) | |
| 0.05 | |
| 69°C/W | |
| Current Limit|Thermal Protection | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.23 mm |
| Package Width | 0.8 mm |
| Package Length | 1.2 mm |
| PCB changed | 6 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 6 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

