onsemiNCP130AMX120TCGLinear Regulators
LDO Regulator Pos 1.2V 0.3A 6-Pin XDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.5(Typ) | |
| Fixed | |
| 1.2 | |
| 0.3 | |
| 0.8 | |
| 5.5 | |
| 0.15@300mA | |
| 0.01%/V(Typ) | |
| 1.5mV(Typ) | |
| 170°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.34 mm |
| Package Width | 1.2 mm |
| Package Length | 1.2 mm |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | XDFN EP |
| 6 | |
| Lead Shape | No Lead |
This LDO NCP130AMX120TCG linear regulator from ON Semiconductor gives you control over the voltage levels of your circuit. It has an overall accuracy of ±1.5 %. Its typical dropout voltage at current is 0.075@300mA V. This voltage regulation device's single output can produce a current up to 0.85 A. With a small input voltage of 0.8 V and a max of 5.5 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 1.2 V, this is power management at its best. Users like the load regulation of 1.5mV(Typ) and line regulation of 0.01%/V(Typ). This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its polarity is positive. The maximum dropout voltage is 0.15@300mA V. This voltage regulation device has a maximum operating temperature of 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

