onsemiNCP115ASN180T2GLinear Regulators

LDO Regulator Pos 1.8V 0.3A 5-Pin TSOP T/R

Import TariffMay apply to this part

Total In Stock: 36,876 parts

Regional Inventory: 18,876

    Total$0.13Price for 1

    18,876 In stock: Ships in 3 days

    • Service Fee  $7.00

      Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      2247+
      Manufacturer Lead Time:
      11 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.1267
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      2247+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      China
      • In Stock: 876 parts
      • Price: $0.1267
    • (3000)

      Ships in 3 days

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2419+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 18,000 parts
      • Price: $0.0225
    • (3000)

      Ships in 4 days

      Ships from:
      Netherlands
      Date Code:
      2519+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 18,000 parts
      • Price: $0.0414

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.