| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | LDO |
| Number of Outputs | 1 |
| Polarity | Positive |
| Accuracy (%) | ±1 |
| Process Technology | 0.25um |
| Output Type | Fixed |
| Output Voltage (V) | 2.8 |
| Maximum Output Current (A) | 0.3 |
| Minimum Input Voltage (V) | 1.7 |
| Maximum Input Voltage (V) | 5.5 |
| Maximum Dropout Voltage @ Current (V) | 0.225@300mA |
| Line Regulation | 0.01%/V(Typ) |
| Load Regulation | 28mV(Typ) |
| Maximum Quiescent Current (mA) | 0.095 |
| Junction to Ambient | 236°C/W |
| Special Features | Current Limit|Short Circuit Protection|Thermal Shutdown Protection |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 1.5 |
| Package Length | 3 |
| PCB changed | 5 |
| Standard Package Name | SO |
| Supplier Package | TSOP |
| Pin Count | 5 |
| Lead Shape | Gull-wing |