10-25% Off
onsemiNCP114ASN180T1GLinear Regulators
LDO Regulator Pos 1.8V 0.3A 5-Pin TSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| 0.13um | |
| Fixed | |
| 1.8 | |
| 0.3 | |
| 1.7 | |
| 5.5 | |
| 0.01%/V(Typ) | |
| 28mV(Typ) | |
| 0.095 | |
| 236°C/W | |
| Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 1.5 |
| Package Length | 3 |
| PCB changed | 5 |
| Standard Package Name | SO |
| Supplier Package | TSOP |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

