onsemiNCP114AMX210TCGLinear Regulators
LDO Regulator Pos 2.1V 0.3A 4-Pin UDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| 0.25um | |
| Fixed | |
| 2.1 | |
| 0.3 | |
| 1.7 | |
| 5.5 | |
| 0.01%/V(Typ) | |
| 12mV(Typ) | |
| 0.095 | |
| 170°C/W | |
| Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) mm |
| Package Width | 1 mm |
| Package Length | 1 mm |
| PCB changed | 4 |
| Standard Package Name | DFN |
| Supplier Package | UDFN EP |
| 4 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

