onsemiNCP1117STAT3GLinear Regulators

LDO Regulator Pos 1.25V to 18.8V 1A 4-Pin(3+Tab) SOT-223 T/R

This LDO NCP1117STAT3G linear regulator from ON Semiconductor gives you control over the voltage levels of your circuit. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.95@100mA|1.01@500mA|1.07@800mA V. This voltage regulation device's single output can produce a current up to 1(Typ) A. Using the part will provide the power your application needs by requiring a voltage not exceeding 20 V. With an adjustable output that has a voltage of 1.25 to 18.8 V, this is power management at its best. At a load regulation of 0.2%(Typ) and line regulation of 0.04%(Typ) a constant current can be produced at the output of your circuit. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. The maximum dropout voltage is 1.1@100mA|1.15@500mA|1.2@800mA V. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C. Its polarity is positive.

216,000 parts: Ships in 2 days

    Total$1,087.20Price for 4000

    • (4000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2541+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Malaysia
      • In Stock: 216,000 parts
      • Price: $0.2718

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.