onsemiNCP1117ST33T3GLinear Regulators
LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 3.3 | |
| 1(Min) | |
| 2.4 | |
| 20 | |
| 1.1@100mA|1.15@500mA|1.2@800mA | |
| 0.8mV(Typ) | |
| 4.3mV(Typ) | |
| 10 | |
| 160°C/W | |
| 15°C/W | |
| Current Limit|Safe Area Protection|Thermal Shutdown Protection | |
| 0 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.69(Max) |
| Package Width | 3.5 |
| Package Length | 6.5 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 | |
| Lead Shape | Gull-wing |
Never worry about components not turning off and on due to lack of voltage with this LDO NCP1117ST33T3G linear regulator from ON Semiconductor. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.95@100mA|1.01@500mA|1.07@800mA V. This voltage regulation device's single output can produce a current up to 1(Typ) A. It only needs a voltage that does not exceed 20 V to effectively power your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 4.3mV(Typ) and line regulation of 0.8mV(Typ). In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This voltage regulation device has an operating temperature range of 0 °C to 125 °C. Its polarity is positive. The maximum dropout voltage is 1.1@100mA|1.15@500mA|1.2@800mA V.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

