onsemiNCP1117ST18T3GLinear Regulators
LDO Regulator Pos 1.8V 1A 4-Pin(3+Tab) SOT-223 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 1.8 | |
| 1(Min) | |
| 2.4 | |
| 20 | |
| 1.1@100mA|1.15@500mA|1.2@800mA | |
| 0.4mV(Typ) | |
| 2.6mV(Typ) | |
| 10 | |
| 160°C/W | |
| 15°C/W | |
| Current Limit|Safe Area Protection|Thermal Shutdown Protection | |
| 0 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.69(Max) mm |
| Package Width | 3.5 mm |
| Package Length | 6.5 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 | |
| Lead Shape | Gull-wing |
Say goodbye to unstable voltages with this LDO NCP1117ST18T3G linear regulator from ON Semiconductor. Its typical dropout voltage at current is 0.95@100mA|1.01@500mA|1.07@800mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 1(Typ) A. This will operate at a maximum voltage of 20 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 1.8 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 2.6mV(Typ) and line regulation of 0.4mV(Typ). Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C. Its polarity is positive. The maximum dropout voltage is 1.1@100mA|1.15@500mA|1.2@800mA V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

