onsemiNCP1117ST15T3GLinear Regulators
LDO Regulator Pos 1.5V 1A 4-Pin(3+Tab) SOT-223 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 1.5 | |
| 1(Min) | |
| 2.4 | |
| 20 | |
| 1.1@100mA|1.15@500mA|1.2@800mA | |
| 0.3mV(Typ) | |
| 2.3mV(Typ) | |
| 10 | |
| 160°C/W | |
| 15°C/W | |
| Current Limit|Safe Area Protection|Thermal Shutdown Protection | |
| 0 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.69(Max) mm |
| Package Width | 3.5 mm |
| Package Length | 6.5 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 | |
| Lead Shape | Gull-wing |
Never worry about components not turning off and on due to lack of voltage with this LDO NCP1117ST15T3G linear regulator from ON Semiconductor. Its typical dropout voltage at current is 0.95@100mA|1.01@500mA|1.07@800mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 1(Typ) A. Use this part at voltages lower than 20 V. With a fixed output that has a voltage of 1.5 V, this is power management at its best. Using a load regulation of 2.3mV(Typ) and line regulation of 0.3mV(Typ) is needed for a programmable DC power supply. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C. Its polarity is positive. The maximum dropout voltage is 1.1@100mA|1.15@500mA|1.2@800mA V.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

