onsemiNCP1117ST12T3GLinear Regulators

LDO Regulator Pos 12V 1A 4-Pin(3+Tab) SOT-223 T/R

Use this LDO NCP1117ST12T3G linear regulator from ON Semiconductor to vary your voltage levels to your desired level. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.95@100mA|1.01@500mA|1.07@800mA V. This voltage regulation device's single output can produce a current up to 1(Typ) A. This will operate at a maximum voltage of 20 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 12 V, this is power management at its best. At a load regulation of 16mV(Typ) and line regulation of 1mV(Typ) a constant current can be produced at the output of your circuit. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C. The maximum dropout voltage is 1.1@100mA|1.15@500mA|1.2@800mA V. Its polarity is positive.

3,975 parts: Ships in 2 days

    Total$0.18Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2339+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Malaysia
      • In Stock: 3,975 parts
      • Price: $0.1771

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.