onsemiNCP1117LPSTADT3GLinear Regulators
LDO Regulator Pos 1A 4-Pin(3+Tab) SOT-223 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| Adjustable | |
| 1(Min) | |
| 2.4 | |
| 18 | |
| 1.4@1A | |
| 1.25(Typ) | |
| 0.2% | |
| 1% | |
| 0.05 | |
| 108°C/W | |
| 15°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| 0 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.69(Max) mm |
| Package Width | 3.5 mm |
| Package Length | 6.5 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 | |
| Lead Shape | Gull-wing |
This LDO NCP1117LPSTADT3G linear regulator from ON Semiconductor gives you control over the voltage levels of your circuit. Its typical dropout voltage at current is 1.3@1A V. This voltage regulation device's single output can produce a current up to 1(Typ) A. With a small input voltage of -0.3 V and a max of 18 V, this will supply sufficient power to your circuit. With an adjustable output, this is power management at its best. At a load regulation of 1% and line regulation of 0.2% a constant current can be produced at the output of your circuit. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The maximum dropout voltage is 1.4@1A V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

