onsemiNCP1117LPST15T3GLinear Regulators
LDO Regulator Pos 1.5V 1A 4-Pin(3+Tab) SOT-223 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| Fixed | |
| 1.5 | |
| 1(Min) | |
| 2.4 | |
| 18 | |
| 1.4@1A | |
| 0.2% | |
| 15mV | |
| 0.7 | |
| 108°C/W | |
| 15°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| 0 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.69(Max) mm |
| Package Width | 3.5 mm |
| Package Length | 6.5 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 | |
| Lead Shape | Gull-wing |
Don't let unpredictable voltage levels ruin your circuit! Use this LDO NCP1117LPST15T3G linear regulator from ON Semiconductor to control your voltage levels! Its typical dropout voltage at current is 1.3@1A V. This voltage regulation device's single output can produce a current up to 1(Typ) A. It only needs a voltage of at least -0.3 V while not exceeding 18 V to effectively power your circuit. With a fixed output that has a voltage of 1.5 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 15mV and line regulation of 0.2%. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its polarity is positive. This voltage regulation device has an operating temperature range of 0 °C to 125 °C. The maximum dropout voltage is 1.4@1A V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

