onsemiNCP1117DT50RKGLinear Regulators
LDO Regulator Pos 5V 1A 3-Pin(2+Tab) DPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 5 | |
| 1(Min) | |
| 2.4 | |
| 20 | |
| 1.1@100mA|1.15@500mA|1.2@800mA | |
| 0.9mV(Typ) | |
| 6.7mV(Typ) | |
| 10 | |
| 67°C/W | |
| 6°C/W | |
| Current Limit|Safe Area Protection|Thermal Shutdown Protection | |
| 0 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.28 |
| Package Width | 6.1 |
| Package Length | 6.54 |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 | |
| Lead Shape | Gull-wing |
This LDO NCP1117DT50RKG linear regulator from ON Semiconductor gives you control over the voltage levels of your circuit. Its typical dropout voltage at current is 0.95@100mA|1.01@500mA|1.07@800mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 1(Typ) A. Use this part at voltages lower than 20 V. With a fixed output that has a voltage of 5 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 6.7mV(Typ) and line regulation of 0.9mV(Typ). Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. The maximum dropout voltage is 1.1@100mA|1.15@500mA|1.2@800mA V. This voltage regulation device has an operating temperature range of 0 °C to 125 °C. Its polarity is positive.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

