onsemiNCP1117DT33RKGLinear Regulators
LDO Regulator Pos 3.3V 1A 3-Pin(2+Tab) DPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 3.3 | |
| 1(Min) | |
| 2.4 | |
| 20 | |
| 1.1@100mA|1.15@500mA|1.2@800mA | |
| 0.8mV(Typ) | |
| 4.3mV(Typ) | |
| 10 | |
| 67°C/W | |
| 6°C/W | |
| Current Limit|Safe Area Protection|Thermal Shutdown Protection | |
| 0 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.28 |
| Package Width | 6.1 |
| Package Length | 6.54 |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 | |
| Lead Shape | Gull-wing |
If you need to maintain a steady voltage on your circuit, then this LDO NCP1117DT33RKG linear regulator from ON Semiconductor is perfect for you! Its typical dropout voltage at current is 0.95@100mA|1.01@500mA|1.07@800mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 1(Typ) A. The best way to provide power to your application is by using this, which needs a voltage lower than 20 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. At a load regulation of 4.3mV(Typ) and line regulation of 0.8mV(Typ) your circuit is capable of maintaining a constant voltage level at your output. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its polarity is positive. The maximum dropout voltage is 1.1@100mA|1.15@500mA|1.2@800mA V. This voltage regulation device has an operating temperature range of 0 °C to 125 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

