onsemiNCP1117DT33GLinear Regulators
LDO Regulator Pos 3.3V 1A 3-Pin(2+Tab) DPAK Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 3.3 | |
| 1(Min) | |
| 2.4 | |
| 20 | |
| 1.1@100mA|1.15@500mA|1.2@800mA | |
| 0.8mV(Typ) | |
| 4.3mV(Typ) | |
| 10 | |
| 67°C/W | |
| 6°C/W | |
| Current Limit|Safe Area Protection|Thermal Shutdown Protection | |
| 0 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.38(Max) mm |
| Package Width | 6.22(Max) mm |
| Package Length | 6.73(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 | |
| Lead Shape | Gull-wing |
Use this LDO NCP1117DT33G linear regulator from ON Semiconductor to vary your voltage levels to your desired level. Its typical dropout voltage at current is 0.95@100mA|1.01@500mA|1.07@800mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 1(Typ) A. The best way to provide power to your application is by using this, which needs a voltage lower than 20 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. By operating at a load regulation of 4.3mV(Typ) and line regulation of 0.8mV(Typ) you can provide a constant voltage at your output. This product comes in rail packaging to keep individual parts separated and protected. The maximum dropout voltage is 1.1@100mA|1.15@500mA|1.2@800mA V. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C. Its polarity is positive.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

