onsemiNCP1117DT285GLinear Regulators
LDO Regulator Pos 2.85V 1A 3-Pin(2+Tab) DPAK Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| NCP1117DT285G | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 2.85 | |
| 1(Min) | |
| 2.4 | |
| 20 | |
| 1.1@100mA|1.15@500mA|1.2@800mA | |
| 0.8mV(Typ) | |
| 3.8mV(Typ) | |
| 10 | |
| 67°C/W | |
| 6°C/W | |
| Current Limit|Safe Area Protection|Thermal Shutdown Protection | |
| 0 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.38(Max) mm |
| Package Width | 6.22(Max) mm |
| Package Length | 6.73(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

