onsemiNCP1117DT18RKGLinear Regulators
LDO Regulator Pos 1.8V 1A 3-Pin(2+Tab) DPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 1.8 | |
| 1(Min) | |
| 2.4 | |
| 20 | |
| 1.1@100mA|1.15@500mA|1.2@800mA | |
| 0.4mV(Typ) | |
| 2.6mV(Typ) | |
| 10 | |
| 67°C/W | |
| 6°C/W | |
| Current Limit|Safe Area Protection|Thermal Shutdown Protection | |
| 0 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.38(Max) |
| Package Width | 6.22(Max) |
| Package Length | 6.73(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 | |
| Lead Shape | Gull-wing |
Keep calm and stay stable by implementing this LDO NCP1117DT18RKG linear regulator developed by ON Semiconductor. Its typical dropout voltage at current is 0.95@100mA|1.01@500mA|1.07@800mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 1(Typ) A. Using the part will provide the power your application needs by requiring a voltage not exceeding 20 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. Users like the load regulation of 2.6mV(Typ) and line regulation of 0.4mV(Typ). In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The maximum dropout voltage is 1.1@100mA|1.15@500mA|1.2@800mA V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

