10-25% Off
onsemiNCP1095DBPower Over Ethernet - PoE Controllers
Power Over Ethernet PD Controller -0.3V 72V 90W 16-Pin TSSOP
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| PD Controller | |
| IEEE802.3af/IEEE802.3at/IEEE802.3bt | |
| -0.3 | |
| 72 | |
| 35.1 | |
| 32.3 | |
| 110 | |
| 90 | |
| 26800(Typ) | |
| 50(Typ) | |
| No | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

