onsemiNCP1086ST-ADJT3GLinear Regulators
LDO Regulator Pos 1.25V to 5.5V 1.5A 4-Pin(3+Tab) SOT-223 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542330001 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Adjustable | |
| 1.25 to 5.5 | |
| 1.5 | |
| 7 | |
| 1.4@1500mA | |
| 1.266 | |
| 0.2% | |
| 0.4% | |
| 156°C/W | |
| 15°C/W | |
| Current Limit|Fault Protection|Thermal Shutdown Protection | |
| -40 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.57 |
| Package Width | 3.5 |
| Package Length | 6.5 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

