onsemiNCP102SNT1GLow Dropout Controllers
LDO Cntrlr REG Fixed 9.75V 5mA 6-Pin TSOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.31.00.01 | |
| Automotive | No |
| PPAP | No |
| Regulator Controller | |
| Linear | |
| Fixed | |
| 9.75 | |
| 4.5 to 13.5 | |
| 5(Typ) | |
| 3.2 | |
| 400 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 1.5 |
| Package Length | 3 |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | TSOP |
| 6 | |
| Lead Shape | Gull-wing |
The absence of switching along with design simplicity makes this regulator NCP102SNT1G controller made by ON Semiconductor a must-have for DC output voltage regulation. With a fixed output that has a voltage of 9.75 V, this is power management at its best. It operates in Linear mode. This MOSFET controller has an input voltage of 4.5 to 13.5 V. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This MOSFET controller has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

