onsemiNCP100ALPRPGVoltage References
V-Ref Adjustable 0.9V to 6V 20mA 3-Pin TO-92 Fan-Fold
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Adjustable | |
| Shunt | |
| 1.7% | |
| 0.9 to 6 | |
| 7 | |
| 20 | |
| -40 | |
| 85 | |
| Fan-Fold | |
| Mounting | Through Hole |
| Package Height | 5.33(Max) |
| Package Width | 4.19(Max) |
| Package Length | 5.2(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

