| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Obsolete |
| HTS | 8533.40.80.70 |
| Automotive | No |
| PPAP | No |
| Type | NTC |
| Number of Terminals | 2 |
| Sensitivity Index (K) | 3545 |
| Sensitivity Index Range (K) | 3400 to 3600 |
| Accuracy | ±1% |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Maximum Voltage Rating | 5V |
| Resistance @ 25C (Ohm) | 2200 |
| Resistance Range @ 25C (Ohm) | 1500 to 6000 |
| Percentage of Resistance Tolerance @ 25C (%) | ±3 |
| Percentage of Resistance Tolerance Range @ 25C (%) | ±2 to ±5 |
| Application | Consumer Equipment|Medical Equipment |
| Packaging | Tape and Reel |
| Product Length (mm) | 0.6 |
| Product Depth (mm) | 0.3 |
| Product Height (mm) | 0.3 |
| Construction | Solder Pad |
| Mounting | Surface Mount |