onsemiNCN8024DWR2GSmart Card Interface
Smart Card Interface 27MHz 5V T/R 28-Pin SOIC W
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 27 | |
| EMV/ISO 7816-3 | |
| 4.5 | |
| 5.5 | |
| 5 | |
| 200 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.36(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 18.05(Max) mm |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 28 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

