Top Searched
onsemiNCN6804MNR2GSmart Card Interface
Smart Card Interface 3.3V/5V 1650mW T/R 32-Pin QFN EP
| Compliant | |
| EAR99 | |
| LTB | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| EMV/GIE-CB/ISO 7816-3 | |
| 2.7 | |
| 5.5 | |
| 3.3|5 | |
| 0.5 | |
| 1650 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

