onsemiNCN4555MNR2GSmart Card Interface
Smart Card Interface 5MHz 3.3V/5V 440mW T/R 16-Pin QFN EP
| Compliant | |
| EAR99 | |
| Obsolete | |
| NCN4555MNR2G | |
| Automotive | No |
| PPAP | No |
| 5 | |
| ISO7816-3 | |
| 2.7 | |
| 5.5 | |
| 3.3|5 | |
| 50 | |
| 440 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 16 | |
| Lead Shape | No Lead |
Always have everything running smooth by using this NCN4555MNR2G specialized power IC from ON Semiconductor. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This USB PWM controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

