onsemiNCN3612BMTTWGAnalog Switch Multiplexers
Data Switch, 6-Differential Channel 1:2 Switch for PCIe 3.0 and Display Port 1.2
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 5 |
| Package Length | 11 |
| PCB changed | 56 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| 56 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

