Murata ManufacturingNCM6S1215ECDC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 1-OUT 15V 0.4A 6W 7-Pin
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| Isolated | |
| 1 | |
| 9 | |
| 12 | |
| 36 | |
| 15 | |
| 0.4 | |
| 6 | |
| 5200VDC | |
| 300(Typ) | |
| Yes | |
| 0.2% | |
| 0.5% | |
| 87(Typ) | |
| -40 | |
| 85 | |
| Fixed | |
| Mounting | Through Hole |
| Package Width | 20.10(Max) |
| Package Length | 32(Max) |
| PCB changed | 7 |
| 7 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

