Reduced Price

NIC ComponentsNCM15Z5U223M50TRFCapacitor Ceramic Multilayer

Cap Ceramic 0.022uF 50V Z5U 20% Radial 2.54mm 85°C T/R

You can't go wrong with this NCM15Z5U223M50TRF multilayer ceramic capacitor from NIC Components, it is the most commonly used type of capacitor for multiple applications! It can withstand a voltage of 50 VDC. Users like its straight wire form. This MLCC capacitor has a maximum operating temperature of 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its capacitance value is 0.022uF. It has a tolerance of 20%. The NCM15Z5U223M50TRF MLCC capacitor has a radial termination style. This product is 3.81(Max) mm long, 3.81(Max) mm tall and 2.54(Max) mm deep.

Import TariffMay apply to this part

2,800 parts: Ships tomorrow

This item has been discontinued

    Total$98.59Price for 1786

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1548+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      El Salvador
      • In Stock: 2,800 parts
      • Price: $0.0552

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.