Reduced Price
NIC ComponentsNCM15NPO330J200TRFCapacitor Ceramic Multilayer
Cap Ceramic 33pF 200V C0G 5% Radial 2.54mm 125°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 33pF | |
| 5% | |
| 200VDC | |
| C0G | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.54 | |
| Dipped | |
| 3.81 X 2.54 X 3.81 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.5 | |
| 3.81(Max) | |
| 2.54(Max) | |
| 3.81(Max) | |
| 5.33(Max) |
Do you need a capacitor with high stability and low losses? Then this NCM15NPO330J200TRF multilayer ceramic capacitor from NIC Components is the solution you are looking for! Users like its straight wire form. It can withstand a voltage of 200 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The NCM15NPO330J200TRF MLCC capacitor has a radial termination style. Its capacitance value is 33pF. This product is 3.81(Max) mm long, 3.81(Max) mm tall and 2.54(Max) mm deep. It has a tolerance of 5%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

