| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Minimum Operating Supply Voltage (V) | -0.3 |
| Maximum Operating Supply Voltage (V) | 30 |
| Typical Operating Supply Voltage (V) | 1.8|2.5|3.3|5|9|12|15|18|24 |
| Output Voltage Range (V) | 240(Max) |
| Maximum Supply Current (uA) | 20000 |
| Maximum Output Current (mA) | 3000 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 7 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 7 |
| Lead Shape | Gull-wing |